
012520X025 | |
|---|---|
DigiKey Part Number | 012520X025-ND |
Manufacturer | |
Manufacturer Product Number | 012520X025 |
Description | HEX SLOTTED SCREW 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05864 € | 58,64 € |
| Unit Price without VAT: | 0,05864 € |
|---|---|
| Unit Price with VAT: | 0,06978 € |

