


012520WF200 | |
|---|---|
DigiKey Part Number | RPC7331-ND |
Manufacturer | |
Manufacturer Product Number | 012520WF200 |
Description | BINDING HEAD PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Binding Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.391" (9.93mm) | |
Head Height | 0.205" (5.21mm) | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | 2.205" (56.01mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08550 € | 8,55 € |
| 250 | 0,07832 € | 19,58 € |
| 500 | 0,07360 € | 36,80 € |
| 1.000 | 0,06939 € | 69,39 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

