
012520WF125 | |
|---|---|
DigiKey Part Number | 012520WF125-ND |
Manufacturer | |
Manufacturer Product Number | 012520WF125 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.658" (42.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07172 € | 35,86 € |
| Unit Price without VAT: | 0,07172 € |
|---|---|
| Unit Price with VAT: | 0,08535 € |

