
012520WF075 | |
|---|---|
DigiKey Part Number | 012520WF075-ND |
Manufacturer | |
Manufacturer Product Number | 012520WF075 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.158" (29.41mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07002 € | 35,01 € |
| Unit Price without VAT: | 0,07002 € |
|---|---|
| Unit Price with VAT: | 0,08332 € |

