
012520WF031 | |
|---|---|
DigiKey Part Number | 012520WF031-ND |
Manufacturer | |
Manufacturer Product Number | 012520WF031 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Phillips |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 0.313" (7.94mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

