
012520WF025 | |
|---|---|
DigiKey Part Number | 012520WF025-ND |
Manufacturer | |
Manufacturer Product Number | 012520WF025 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.658" (16.71mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05500 € | 55,00 € |
| Unit Price without VAT: | 0,05500 € |
|---|---|
| Unit Price with VAT: | 0,06545 € |

