
012520T200 | |
|---|---|
DigiKey Part Number | 012520T200-ND |
Manufacturer | |
Manufacturer Product Number | 012520T200 |
Description | SET SCREW SOCKET HEAD 1/4-20 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Height 0.125" (3.18mm) 1/8" |
Series | Length - Below Head 1.875" (47.63mm) |
Packaging Bulk | Length - Overall 2.000" (50.80mm) |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07726 € | 77,26 € |
| Unit Price without VAT: | 0,07726 € |
|---|---|
| Unit Price with VAT: | 0,09194 € |

