
012520T175 | |
|---|---|
DigiKey Part Number | 012520T175-ND |
Manufacturer | |
Manufacturer Product Number | 012520T175 |
Description | SET SCREW SOCKET HEAD 1/4-20 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 1.625" (41.28mm) | |
Length - Overall | 1.750" (44.45mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08558 € | 85,58 € |
| Unit Price without VAT: | 0,08558 € |
|---|---|
| Unit Price with VAT: | 0,10184 € |

