
012520T062 | |
|---|---|
DigiKey Part Number | RPC8248-ND |
Manufacturer | |
Manufacturer Product Number | 012520T062 |
Description | SET SCREW SOCKET HEAD 1/4-20 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Height 0.125" (3.18mm) 1/8" |
Series | Length - Below Head 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05660 € | 5,66 € |
| 250 | 0,05176 € | 12,94 € |
| 500 | 0,04852 € | 24,26 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

