
012520T050 | |
|---|---|
DigiKey Part Number | RPC8247-ND |
Manufacturer | |
Manufacturer Product Number | 012520T050 |
Description | SET SCREW SOCKET HEAD 1/4-20 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06740 € | 16,85 € |
| 500 | 0,06328 € | 31,64 € |
| 1.000 | 0,05962 € | 59,62 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

