
012520T037 | |
|---|---|
DigiKey Part Number | RPC8246-ND |
Manufacturer | |
Manufacturer Product Number | 012520T037 |
Description | SET SCREW SOCKET HEAD 1/4-20 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Drive Nylon |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Height 0.125" (3.18mm) 1/8" |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06620 € | 16,55 € |
| 500 | 0,06216 € | 31,08 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

