
012520T018 | |
|---|---|
DigiKey Part Number | RPC8243-ND |
Manufacturer | |
Manufacturer Product Number | 012520T018 |
Description | SET SCREW SOCKET HEAD 1/4-20 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Drive Nylon |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Height 0.125" (3.18mm) 1/8" |
Packaging Bulk | Length - Overall 0.188" (4.76mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05385 € | 53,85 € |
| Unit Price without VAT: | 0,05385 € |
|---|---|
| Unit Price with VAT: | 0,06408 € |

