
012520S150 | |
|---|---|
DigiKey Part Number | RPC8242-ND |
Manufacturer | |
Manufacturer Product Number | 012520S150 |
Description | CHEESE HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.175" (4.45mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.580" (40.13mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06984 € | 34,92 € |
| Unit Price without VAT: | 0,06984 € |
|---|---|
| Unit Price with VAT: | 0,08311 € |

