
012520S050 | |
|---|---|
DigiKey Part Number | RPC8239-ND |
Manufacturer | |
Manufacturer Product Number | 012520S050 |
Description | CHEESE HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Diameter 0.175" (4.45mm) |
Series | Head Height 0.080" (2.03mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.580" (14.73mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07270 € | 7,27 € |
| 250 | 0,06656 € | 16,64 € |
| 500 | 0,06250 € | 31,25 € |
| 1.000 | 0,05888 € | 58,88 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

