
012520R250 | |
|---|---|
DigiKey Part Number | 012520R250-ND |
Manufacturer | |
Manufacturer Product Number | 012520R250 |
Description | ROUND SLOTTED SCREW 1/4-20 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 012520R250 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.458" (11.62mm) |
Packaging Bulk | Head Height 0.335" (8.51mm) |
Part Status Active | Length - Below Head 2.500" (63.50mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10550 € | 52,75 € |
| Unit Price without VAT: | 0,10550 € |
|---|---|
| Unit Price with VAT: | 0,12555 € |

