


012520R150 | |
|---|---|
DigiKey Part Number | RPC7328-ND |
Manufacturer | |
Manufacturer Product Number | 012520R150 |
Description | ROUND HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012520R150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.458" (11.63mm) | |
Head Height | 0.175" (4.45mm) | |
Length - Below Head | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.675" (42.55mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10560 € | 10,56 € |
| 250 | 0,09692 € | 24,23 € |
| 500 | 0,09118 € | 45,59 € |
| 1.000 | 0,08606 € | 86,06 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


