
012520PW250 | |
|---|---|
DigiKey Part Number | 012520PW250-ND |
Manufacturer | |
Manufacturer Product Number | 012520PW250 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.483" (12.26mm) |
Packaging Bulk | Head Height 0.198" (5.03mm) |
Part Status Active | Length - Below Head 2.500" (63.50mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07568 € | 37,84 € |
| Unit Price without VAT: | 0,07568 € |
|---|---|
| Unit Price with VAT: | 0,09006 € |

