
012520PW200 | |
|---|---|
DigiKey Part Number | RPC8230-ND |
Manufacturer | |
Manufacturer Product Number | 012520PW200 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Phillips |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Head Height 0.198" (5.03mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08530 € | 8,53 € |
| 250 | 0,07824 € | 19,56 € |
| 500 | 0,07354 € | 36,77 € |
| 1.000 | 0,06933 € | 69,33 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

