
012520PW175 | |
|---|---|
DigiKey Part Number | 012520PW175-ND |
Manufacturer | |
Manufacturer Product Number | 012520PW175 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.483" (12.26mm) | |
Head Height | 0.198" (5.03mm) | |
Length - Below Head | 1.750" (44.45mm) | |
Length - Overall | 1.948" (49.48mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07308 € | 36,54 € |
| Unit Price without VAT: | 0,07308 € |
|---|---|
| Unit Price with VAT: | 0,08697 € |

