1/4"-20 Pan Head Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4"-20 Pan Head Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

012520PW100

DigiKey Part Number
RPC7324-ND
Manufacturer
Manufacturer Product Number
012520PW100
Description
PAN HEAD PHILLIPS 1/4"-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Pan Head Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
1/4"-20
Head Diameter
0.483" (12.27mm)
Head Height
0.198" (5.03mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.198" (30.43mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.741
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11000 €0,55 €
100,10100 €1,01 €
250,09120 €2,28 €
500,08460 €4,23 €
1000,07900 €7,90 €
2500,07232 €18,08 €
5000,06796 €33,98 €
1.0000,06404 €64,04 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €