
012520PW075 | |
|---|---|
DigiKey Part Number | RPC8228-ND |
Manufacturer | |
Manufacturer Product Number | 012520PW075 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Height | 0.198" (5.03mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.948" (24.08mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06726 € | 33,63 € |
| 1.000 | 0,06338 € | 63,38 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

