


012520PW050 | |
|---|---|
DigiKey Part Number | RPC7323-ND |
Manufacturer | |
Manufacturer Product Number | 012520PW050 |
Description | PAN HEAD PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Diameter 0.483" (12.27mm) |
Series | Head Height 0.198" (5.03mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.698" (17.73mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07640 € | 7,64 € |
| 250 | 0,07000 € | 17,50 € |
| 500 | 0,06574 € | 32,87 € |
| 1.000 | 0,06195 € | 61,95 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

