
012520PW037 | |
|---|---|
DigiKey Part Number | RPC8227-ND |
Manufacturer | |
Manufacturer Product Number | 012520PW037 |
Description | MACH SCREW PAN PHILLIPS 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Height 0.198" (5.03mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.573" (14.55mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07610 € | 7,61 € |
| 250 | 0,06964 € | 17,41 € |
| 500 | 0,06540 € | 32,70 € |
| 1.000 | 0,06163 € | 61,63 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

