Image for 012520PW025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012520PW025

DigiKey Part Number
012520PW025-ND
Manufacturer
Manufacturer Product Number
012520PW025
Description
MACH SCREW PAN PHILLIPS 1/4"-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4"-20
Manufacturer
Essentra Components
Head Diameter
0.483" (12.26mm)
Series
Head Height
0.198" (5.03mm)
Packaging
Bulk
Length - Below Head
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.448" (11.38mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,05982 €59,82 €
Manufacturers Standard Package
Unit Price without VAT:0,05982 €
Unit Price with VAT:0,07119 €