
012520P300 | |
|---|---|
DigiKey Part Number | 012520P300-ND |
Manufacturer | |
Manufacturer Product Number | 012520P300 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.483" (12.26mm) |
Packaging Bulk | Head Height 0.274" (6.96mm) |
Part Status Active | Length - Below Head 3.000" (76.20mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11848 € | 59,24 € |
| Unit Price without VAT: | 0,11848 € |
|---|---|
| Unit Price with VAT: | 0,14099 € |

