


012520P200 | |
|---|---|
DigiKey Part Number | RPC7322-ND |
Manufacturer | |
Manufacturer Product Number | 012520P200 |
Description | PAN HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.483" (12.27mm) | |
Head Height | 0.171" (4.34mm) | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | 2.171" (55.14mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10810 € | 10,81 € |
| 250 | 0,09920 € | 24,80 € |
| 500 | 0,09336 € | 46,68 € |
| 1.000 | 0,08813 € | 88,13 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

