


012520P175 | |
|---|---|
DigiKey Part Number | RPC7321-ND |
Manufacturer | |
Manufacturer Product Number | 012520P175 |
Description | PAN HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.483" (12.27mm) | |
Head Height | 0.137" (3.48mm) | |
Length - Below Head | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.887" (47.93mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08490 € | 8,49 € |
| 250 | 0,07776 € | 19,44 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06891 € | 68,91 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

