
012520P087 | |
|---|---|
DigiKey Part Number | RPC8224-ND |
Manufacturer | |
Manufacturer Product Number | 012520P087 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012520P087 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,07108 € | 17,77 € |
| 500 | 0,06676 € | 33,38 € |
| 1.000 | 0,06292 € | 62,92 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

