
012520P062 | |
|---|---|
DigiKey Part Number | RPC8223-ND |
Manufacturer | |
Manufacturer Product Number | 012520P062 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07780 € | 7,78 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06692 € | 33,46 € |
| 1.000 | 0,06306 € | 63,06 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

