
012520P031 | |
|---|---|
DigiKey Part Number | RPC8221-ND |
Manufacturer | |
Manufacturer Product Number | 012520P031 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.587" (14.90mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06648 € | 16,62 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05880 € | 58,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

