


012520P025 | |
|---|---|
DigiKey Part Number | RPC7316-ND |
Manufacturer | |
Manufacturer Product Number | 012520P025 |
Description | PAN HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Diameter 0.483" (12.27mm) |
Series | Head Height 0.137" (3.48mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.387" (9.83mm) |
Screw Head Type Pan Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04980 € | 2,49 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,04236 € | 10,59 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03734 € | 37,34 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

