
012520H150 | |
|---|---|
DigiKey Part Number | RPC8216-ND |
Manufacturer | |
Manufacturer Product Number | 012520H150 |
Description | HEX UNSLOTTED BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,10490 € | 10,49 € |
| 250 | 0,09624 € | 24,06 € |
| 500 | 0,09054 € | 45,27 € |
| 1.000 | 0,08546 € | 85,46 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

