
012520H125 | |
|---|---|
DigiKey Part Number | RPC8215-ND |
Manufacturer | |
Manufacturer Product Number | 012520H125 |
Description | HEX UNSLOTTED BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07900 € | 7,90 € |
| 250 | 0,07236 € | 18,09 € |
| 500 | 0,06796 € | 33,98 € |
| 1.000 | 0,06404 € | 64,04 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

