1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012520H100

DigiKey Part Number
RPC8214-ND
Manufacturer
Manufacturer Product Number
012520H100
Description
HEX UNSLOTTED BOLT 1/4-20 THREAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
1/4"-20
Head Diameter
-
Head Height
-
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11000 €0,55 €
100,10100 €1,01 €
250,09120 €2,28 €
500,08460 €4,23 €
1000,07900 €7,90 €
2500,07232 €18,08 €
5000,06796 €33,98 €
1.0000,06404 €64,04 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €