
012520H075 | |
|---|---|
DigiKey Part Number | RPC8212-ND |
Manufacturer | |
Manufacturer Product Number | 012520H075 |
Description | HEX UNSLOTTED BOLT 1/4-20 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07720 € | 7,72 € |
| 250 | 0,07072 € | 17,68 € |
| 500 | 0,06642 € | 33,21 € |
| 1.000 | 0,06260 € | 62,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

