
012520G150 | |
|---|---|
DigiKey Part Number | 012520G150-ND |
Manufacturer | |
Manufacturer Product Number | 012520G150 |
Description | SET SCREW SLOTTED HEAD 1/4-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Length - Overall 1.500" (38.10mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06898 € | 34,49 € |
| Unit Price without VAT: | 0,06898 € |
|---|---|
| Unit Price with VAT: | 0,08209 € |

