
012520G100 | |
|---|---|
DigiKey Part Number | 012520G100-ND |
Manufacturer | |
Manufacturer Product Number | 012520G100 |
Description | SET SCREW SLOTTED HEAD 1/4-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | 0.060" (1.52mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06796 € | 33,98 € |
| Unit Price without VAT: | 0,06796 € |
|---|---|
| Unit Price with VAT: | 0,08087 € |

