
012520G050 | |
|---|---|
DigiKey Part Number | RPC8207-ND |
Manufacturer | |
Manufacturer Product Number | 012520G050 |
Description | SET SCREW SLOTTED HEAD 1/4-20 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Length - Below Head 0.440" (11.18mm) |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06574 € | 32,87 € |
| Unit Price without VAT: | 0,06574 € |
|---|---|
| Unit Price with VAT: | 0,07823 € |

