
012520F250 | |
|---|---|
DigiKey Part Number | RPC8203-ND |
Manufacturer | |
Manufacturer Product Number | 012520F250 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,13570 € | 13,57 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11752 € | 58,76 € |
| 1.000 | 0,11105 € | 111,05 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

