


012520F200 | |
|---|---|
DigiKey Part Number | RPC7315-ND |
Manufacturer | |
Manufacturer Product Number | 012520F200 |
Description | BINDING HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Diameter 0.402" (10.21mm) |
Series | Head Height 0.222" (5.64mm) |
Packaging Bulk | Length - Below Head 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.222" (56.44mm) |
Screw Head Type Binding Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08440 € | 8,44 € |
| 250 | 0,07736 € | 19,34 € |
| 500 | 0,07268 € | 36,34 € |
| 1.000 | 0,06853 € | 68,53 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

