
012520F150 | |
|---|---|
DigiKey Part Number | RPC8202-ND |
Manufacturer | |
Manufacturer Product Number | 012520F150 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 1.500" (38.10mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06270 € | 31,35 € |
| Unit Price without VAT: | 0,06270 € |
|---|---|
| Unit Price with VAT: | 0,07461 € |

