
012520F125 | |
|---|---|
DigiKey Part Number | 012520F125-ND |
Manufacturer | |
Manufacturer Product Number | 012520F125 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.401" (10.20mm) | |
Head Height | 0.444" (11.28mm) | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.694" (43.03mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06882 € | 34,41 € |
| Unit Price without VAT: | 0,06882 € |
|---|---|
| Unit Price with VAT: | 0,08190 € |

