


012520F100 | |
|---|---|
DigiKey Part Number | RPC7314-ND |
Manufacturer | |
Manufacturer Product Number | 012520F100 |
Description | BINDING HEAD SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Diameter 0.402" (10.21mm) |
Series | Head Height 0.222" (5.64mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.222" (31.04mm) |
Screw Head Type Binding Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04816 € | 12,04 € |
| 500 | 0,04516 € | 22,58 € |
| 1.000 | 0,04247 € | 42,47 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

