
012520F037 | |
|---|---|
DigiKey Part Number | RPC8200-ND |
Manufacturer | |
Manufacturer Product Number | 012520F037 |
Description | MACH SCREW PAN SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.819" (20.80mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06624 € | 33,12 € |
| Unit Price without VAT: | 0,06624 € |
|---|---|
| Unit Price with VAT: | 0,07883 € |

