
012520CD175 | |
|---|---|
DigiKey Part Number | 012520CD175-ND |
Manufacturer | |
Manufacturer Product Number | 012520CD175 |
Description | MACH SCREW BINDING COMBO 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Machine Screw Combination Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.511" (12.99mm) | |
Head Height | 0.317" (8.05mm) | |
Length - Below Head | 1.750" (44.45mm) | |
Length - Overall | 2.067" (52.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07308 € | 36,54 € |
| Unit Price without VAT: | 0,07308 € |
|---|---|
| Unit Price with VAT: | 0,08697 € |

