
012520CD075 | |
|---|---|
DigiKey Part Number | RPC8198-ND |
Manufacturer | |
Manufacturer Product Number | 012520CD075 |
Description | MACH SCREW BINDING COMBO 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Length - Below Head 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 1.067" (27.10mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08030 € | 8,03 € |
| 250 | 0,07360 € | 18,40 € |
| 500 | 0,06914 € | 34,57 € |
| 1.000 | 0,06516 € | 65,16 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

