
012520B200 | |
|---|---|
DigiKey Part Number | RPC8196-ND |
Manufacturer | |
Manufacturer Product Number | 012520B200 |
Description | MACH SCREW BINDING SLOTT 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07360 € | 36,80 € |
| Unit Price without VAT: | 0,07360 € |
|---|---|
| Unit Price with VAT: | 0,08758 € |

