1/4"-20 Binding Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012520B175

DigiKey Part Number
RPC8195-ND
Manufacturer
Manufacturer Product Number
012520B175
Description
MACH SCREW BINDING SLOTT 1/4"-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Binding Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Head Type
Binding Head
Manufacturer
Essentra Components
Drive Type
Slotted
Series
Thread Size
1/4"-20
Packaging
Bulk
Length - Overall
2.067" (52.50mm)
Part Status
Active
Material
Nylon
Type
Machine Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07800 €0,39 €
100,07200 €0,72 €
250,06480 €1,62 €
500,06040 €3,02 €
1000,05620 €5,62 €
2500,05132 €12,83 €
5000,04818 €24,09 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €