
012520B075 | |
|---|---|
DigiKey Part Number | RPC8190-ND |
Manufacturer | |
Manufacturer Product Number | 012520B075 |
Description | MACH SCREW BINDING SLOTT 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012520B075 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.067" (27.10mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06040 € | 30,20 € |
| Unit Price without VAT: | 0,06040 € |
|---|---|
| Unit Price with VAT: | 0,07188 € |

