
012520B050 | |
|---|---|
DigiKey Part Number | RPC8188-ND |
Manufacturer | |
Manufacturer Product Number | 012520B050 |
Description | MACH SCREW BINDING SLOTT 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-20 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.817" (20.75mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,13050 € | 13,05 € |
| 250 | 0,11992 € | 29,98 € |
| 500 | 0,11298 € | 56,49 € |
| 1.000 | 0,10675 € | 106,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

